
* Images are for reference only
VND7140AJ12TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND7140AJ12TR
- JLCPCB Part #
- C2971657
- Package
- PowerSSO-12
- Description
- -40℃~+150℃ 12A 140mΩ 2 4V~28V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.5580
10+
$4.7109
30+
$4.2068
100+
$3.6962
500+
$3.4611
1000+
$3.3548
Related Products
Welcome back, may I help you?