
* Images are for reference only
STM32U5G9ZJT6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U5G9ZJT6Q
- JLCPCB Part #
- C22445371
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.71V~3.6V 101 160MHz 32 Bit 3MB 4MB ARM Cortex-M33 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$20.3186
30+
$19.2970
Related Products
Welcome back, may I help you?