
* Images are for reference only
STM32L162QDH6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L162QDH6TR
- JLCPCB Part #
- C2055971
- Package
- BGA-132
- Description
- -40℃~+85℃ 1.8V~3.6V 109 12KB 12bit 12bit 32 Bit 32MHz 384KB 48KB ARM Cortex-M3 Built-in FLASH BGA-132 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1706
200+
$3.9365
500+
$3.7979
1000+
$3.7302
Related Products
Welcome back, may I help you?