
* Images are for reference only
ACS120-7SB
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ACS120-7SB
- JLCPCB Part #
- C2970991
- Package
- DPAK
- Description
- -30℃~+125℃ 1.3V 100mW 10mA 1V 20A 2A 45mA 700V DPAK Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7611
10+
$0.7418
30+
$0.7305
100+
$0.7177
Related Products
Welcome back, may I help you?