
* Images are for reference only
STR731FV1T7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STR731FV1T7
- JLCPCB Part #
- C1343578
- Package
- TQFP-100(14x14)
- Description
- -40℃~+105℃ 10bit 128KB 16KB 32 Bit 36MHz 4.5V~5.5V 72 Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7731
200+
$8.8129
500+
$8.5037
1000+
$8.3507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?