
* Images are for reference only
STM32H755IIK3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H755IIK3
- JLCPCB Part #
- C730209
- Package
- UFBGA-201
- Description
- -40℃~+125℃ 1.62V~3.6V 128 12bit 16bit 1MB 240MHz、480MHz 2MB 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in FLASH UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4138
200+
$10.6091
500+
$10.2367
1008+
$10.0520
Related Products
Welcome back, may I help you?