
* Images are for reference only
L5970ADTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5970ADTR
- JLCPCB Part #
- C500656
- Package
- SOIC-8
- Description
- -40℃~+150℃@(TJ) 1 1.235V~35V 1.5A 4.4V~36V 500kHz 5mA Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、External compensation Step-down type SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3083
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3079
In-stock Item Pricing
Qty Unit Price
1+
$1.8528
10+
$1.5702
30+
$1.4145
100+
$1.2379
500+
$1.1608
1000+
$1.1255
Related Products
Welcome back, may I help you?