
* Images are for reference only
TSB612IYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSB612IYDT
- JLCPCB Part #
- C4366828
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.6uV/℃ 10uA 130dB 1mV 1nA 2.7V~36V 200V/ms 28mA 36V 37nV/√Hz@1kHz 560kHz 92uA Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.9204
10+
$2.8514
30+
$2.8064
100+
$2.5014
Related Products
Welcome back, may I help you?