
* Images are for reference only
DPIULC6-6DJL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- DPIULC6-6DJL
- JLCPCB Part #
- C19344014
- Package
- DFN-18(5x6)
- Description
- -40℃~+125℃ 1.5pF 100nA 12V 1A@8/20us 6V ESD IEC 61000-4-2 DFN-18(5x6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2293
200+
$0.8892
500+
$0.8602
1000+
$0.8457
Welcome back, may I help you?