
* Images are for reference only
TS1851AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS1851AILT
- JLCPCB Part #
- C19597544
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V~6V 10nA 120uA 180V/ms 1mV 29mA 2uV/℃ 40nV/√Hz@1kHz 530kHz 6V 85dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5301
200+
$0.6121
500+
$0.5911
1000+
$0.5815
Related Products
Welcome back, may I help you?