
* Images are for reference only
MXPLAD7.5KP14CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXPLAD7.5KP14CAE3
- JLCPCB Part #
- C3708763
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 14V 15.6V 23.2V 323A 7.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3987
200+
$9.4419
500+
$9.1112
1000+
$8.9458
Welcome back, may I help you?