
* Images are for reference only
1.5KE100A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE100A
- JLCPCB Part #
- C132979
- Package
- DO-201
- Description
- 1.5kW@10/1000us 100V 178A@8/20us 178V 1uA 85.5V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4387
10+
$0.3487
30+
$0.3101
100+
$0.2635
Related Products
Welcome back, may I help you?