
* Images are for reference only
STM32G031F6P7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G031F6P7
- JLCPCB Part #
- C5762501
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 18 32 Bit 32KB 64MHz 8KB ARM Cortex-M0+ Built-in+External FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8064
200+
$1.1207
500+
$1.0822
1480+
$1.0645
Related Products
Welcome back, may I help you?