
* Images are for reference only
VND5160AJTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND5160AJTR-E
- JLCPCB Part #
- C2149769
- Package
- PowerSSO-12
- Description
- -40℃~+150℃ 1 160mΩ 3.8A 4.5V~36V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1485
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1485
In-stock Item Pricing
Qty Unit Price
1+
$4.0941
10+
$3.8821
30+
$3.7553
100+
$3.6285
500+
$3.5691
1000+
$3.5434
Related Products
Welcome back, may I help you?