
* Images are for reference only
SRR0604-1R5ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-1R5ML
- JLCPCB Part #
- C5760196
- Package
- SMD,6.5x6.5mm
- Description
- 1.5uH 2.8A 28mΩ 3.95A ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
10+
$0.5646
30+
$0.5565
100+
$0.5484
Related Products
Welcome back, may I help you?