4606X-102-150LF
Extended
* Images are for reference only

4606X-102-150LF

Attributes
Value
Manufacturer
MFR.Part #
4606X-102-150LF
JLCPCB Part #
C5902775
Package
SIP-6
Description
15Ω 3 300mW 6 ±250ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackageSIP-6
Resistance15Ω
Power(Watts)300mW
Number of Resistors3
Number of Pins6
Temperature Coefficient±250ppm/℃