
* Images are for reference only
WVM5FB28R2
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WVM5FB28R2
- JLCPCB Part #
- C2646669
- Package
- Plugin,P=5.1mm
- Description
- -55℃~+250℃ 28.2Ω 5W Wirewound Resistor ±1% ±20ppm/℃ 插件,P=5.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6262
200+
$0.2425
500+
$0.2345
1000+
$0.2296
Welcome back, may I help you?