
* Images are for reference only
SDCL1005C68NJTDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1005C68NJTDF
- JLCPCB Part #
- C32836
- Package
- 0402
- Description
- 1.4Ω 180mA 68nH 750MHz 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 154776
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 154295
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
200+
$0.0044
600+
$0.0038
2000+
$0.0034
10000+
$0.0031
20000+
$0.0029
Related Products
Welcome back, may I help you?