
* Images are for reference only
SDCL1608C2N7STDF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL1608C2N7STDF
- JLCPCB Part #
- C13817
- Package
- 0603
- Description
- 10@100MHz 120mΩ 2.7nH 500mA 6GHz Multilayer inductor 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18996
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18877
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
200+
$0.0140
600+
$0.0120
4000+
$0.0108
8000+
$0.0097
20000+
$0.0092
Related Products
Welcome back, may I help you?