
* Images are for reference only
LA5774MP-DL-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- LA5774MP-DL-E
- JLCPCB Part #
- C5781280
- Package
- TO-252-6
- Description
- -30℃~+125℃@(TJ) 1 1.26V~28V 160kHz 4.5V~28V Adjustable Buck Buck Built-in No TO-252-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5228
200+
$0.6082
500+
$0.5872
1000+
$0.5775
Welcome back, may I help you?