
* Images are for reference only
LA5744MP-DL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LA5744MP-DL-E
- JLCPCB Part #
- C17469681
- Package
- SMP-5
- Description
- -30℃~+125℃ 1 300kHz 4.5V~28V Buck Buck SMP-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8035
200+
$0.7211
500+
$0.6969
1000+
$0.6840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?