
* Images are for reference only
LA5771MP-DL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LA5771MP-DL-E
- JLCPCB Part #
- C17652051
- Package
- TO-252-6
- Description
- -30℃~+125℃ 1 160kHz 5.5V~28V Buck Buck TO-252-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7598
200+
$1.5001
500+
$1.4503
1000+
$1.4262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?