
* Images are for reference only
LA5771MP-DL-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- LA5771MP-DL-E
- JLCPCB Part #
- C6651265
- Package
- TO-252-6
- Description
- -30℃~+125℃@(TJ) 1 160kHz 3.1A 3.3V 5.5V~28V Buck Buck Built-in Fixed No TO-252-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7582
200+
$1.4995
500+
$1.4497
1000+
$1.4256
Welcome back, may I help you?