
* Images are for reference only
LC87F6D64AU-QFP-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- LC87F6D64AU-QFP-E
- JLCPCB Part #
- C5781467
- Package
- QFP-80(14x14)
- Description
- -40℃~+85℃ 10MHz 18 2.5V~5.5V 2KB 64KB 8 Bit Built-in FLASH QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2168
200+
$4.4758
500+
$4.3265
1000+
$4.2527
Welcome back, may I help you?