
* Images are for reference only
LA5779MP-E
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- LA5779MP-E
- JLCPCB Part #
- C6651267
- Package
- TO-252-6
- Description
- -30℃~+125℃@(TJ) 1 1.23V~28V 160kHz 3.1A 4.5V~28V Adjustable Buck Buck Built-in No TO-252-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7582
200+
$1.4995
500+
$1.4497
1000+
$1.4256
Welcome back, may I help you?