
* Images are for reference only
3LN03SS-TL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 3LN03SS-TL-E
- JLCPCB Part #
- C17617254
- Package
- -
- Description
- 1nC@4V 2.4Ω@1.5V 3.5pF 30V 30pF 350mA 7pF N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 683
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2389
200+
$0.4946
683+
$0.4785
1366+
$0.4704
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?