
* Images are for reference only
500MXG47MEFCSN20X30
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 500MXG47MEFCSN20X30
- JLCPCB Part #
- C1137002
- Package
- Plugin,D20xL30mm
- Description
- -25℃~+105℃ 10mm 20mm 3000hrs@105℃ 30mm 47uF 500V 590mA@120Hz ±20% 插件,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8319
200+
$0.7097
500+
$0.6840
1000+
$0.6728
Welcome back, may I help you?