
* Images are for reference only
HVS0805-220MK8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- HVS0805-220MK8
- JLCPCB Part #
- C4042670
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 220MΩ Thick Film Resistor ±10% ±250ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4347
200+
$0.9427
500+
$0.9104
1000+
$0.8927
Welcome back, may I help you?