
* Images are for reference only
RAC02-12SC
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC02-12SC
- JLCPCB Part #
- C5842177
- Package
- DIP,33.7x22.2mm
- Description
- 1 12V 167mA 2W 74% 80VAC~264VAC DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1722
198+
$14.0342
506+
$13.5655
990+
$13.3343
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?