
* Images are for reference only
EDZVFHT2R20B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EDZVFHT2R20B
- JLCPCB Part #
- C6032874
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 100nA@15V 150mW 19.52V~20.39V 20V 85Ω SC-79(SOD-523) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0184
500+
$0.0178
1000+
$0.0175
Welcome back, may I help you?