
* Images are for reference only
BD9S110NUX-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9S110NUX-CE2
- JLCPCB Part #
- C6470700
- Package
- VSON008X2020
- Description
- -40℃~+125℃@(TA) 1 1.2V 1A 2.2MHz 2.7V~5.5V Buck Buck Built-in Fixed Yes VSON008X2020 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9068
200+
$0.3624
500+
$0.3511
1000+
$0.3447
Related Products
Welcome back, may I help you?