
* Images are for reference only
R6530KNX3C16
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- R6530KNX3C16
- JLCPCB Part #
- C5841897
- Package
- TO-220AB
- Description
- 1 N-channel 140mΩ@10V 2.35nF 307W 30A 56nC@10V 5V 650V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$2.0535
10+
$1.7229
50+
$1.5164
100+
$1.3051
500+
$1.2099
1000+
$1.1679
Related Products
Welcome back, may I help you?