
* Images are for reference only
CEZ5V6,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CEZ5V6,L3F
- JLCPCB Part #
- C7107463
- Package
- SC-79(SOD-523)
- Description
- 1 Independent 150mW 1uA@3.5V 30Ω 5.3V~6V 5.6V SC-79(SOD-523) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.1543
50+
$0.1084
150+
$0.0888
500+
$0.0643
2500+
$0.0534
5000+
$0.0468
Related Products
Welcome back, may I help you?