
* Images are for reference only
BV1LE080EFJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BV1LE080EFJ-CE2
- JLCPCB Part #
- C17456696
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 3V~5.5V 80mΩ 9A SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
200+
$0.2046
500+
$0.1981
1000+
$0.1949
Welcome back, may I help you?