
* Images are for reference only
BU92747KV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU92747KV-E2
- JLCPCB Part #
- C2678043
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.62V~1.98V 4Mbps I2C LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7734
200+
$2.2349
500+
$2.1560
1500+
$2.1173
Welcome back, may I help you?