
* Images are for reference only
BD80C0AWHFP-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD80C0AWHFP-CTR
- JLCPCB Part #
- C3751862
- Package
- TO-263-6
- Description
- -40℃~+125℃@(Ta) 1 1A 2.5mA 26.5V 500mV@(500mA) 50dB@(120Hz) 8V Fixed Over Current Protection、Over Temperature Protection Positive TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1238
200+
$0.4351
500+
$0.4207
1000+
$0.4126
Welcome back, may I help you?