
* Images are for reference only
LP3881ES-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3881ES-1.2/NOPB
- JLCPCB Part #
- C2861499
- Package
- TO-263-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V 150uVrms 3mA 5.5V 75mV@(800mA) 800mA 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9396
200+
$3.8468
500+
$3.7119
1000+
$3.6461
Related Products
Welcome back, may I help you?