This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD00C0AWHFP-CTR

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD00C0AWHFP-CTR
JLCPCB Part #
C3744112
Package
TO-263-6
Description
-40℃~+125℃@(Ta) 1 1A 1V~15V 2.5mA 26.5V 500mV@(500mA) 55dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7931
200+ $0.3083
500+ $0.2970
1000+ $0.2922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons