This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX1581T5-L

Extended
Manufacturer
SIPEX
MFR.Part #
SPX1581T5-L
JLCPCB Part #
C3749120
Package
TO-263-6
Description
0℃~+125℃ 1 1.25V~6V 5A 6V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3105
200+ $0.1202
500+ $0.1159
1000+ $0.1138

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons