This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SC5876T106Q

Extended
Manufacturer
ROHM Semicon
MFR.Part #
2SC5876T106Q
JLCPCB Part #
C3202406
Package
UMT-3
Description
120@50mA,2V 1uA 200mW 300MHz 300mV 500mA 60V NPN UMT-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1763
1000+ $0.0683
2500+ $0.0659
5000+ $0.0646

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons