
* Images are for reference only
SLR-332YC3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-332YC3F
- JLCPCB Part #
- C5899440
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 10mcd 2.1V 3.2mm Round Lens 585nm 587nm 60mW 85° Discrete Diode Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4436
10+
$0.4339
30+
$0.4275
100+
$0.4211
Related Products