
* Images are for reference only
BD9106FVM-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9106FVM-TR
- JLCPCB Part #
- C2071362
- Package
- MSOP-8-2.8mm
- Description
- -25℃~+85℃@(TA) 1 1MHz 1V~2.5V 4V~5.5V 800mA Adjustable Buck Buck Built-in Yes MSOP-8-2.8mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7714
200+
$0.2990
500+
$0.2893
1000+
$0.2829
Related Products