
* Images are for reference only
2SB1690TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SB1690TL
- JLCPCB Part #
- C6667911
- Package
- TSMT3
- Description
- 100nA 12V 180mV 1W 270 2A 360MHz PNP TSMT3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.0022
10+
$0.9796
30+
$0.9651
100+
$0.9521
Welcome back, may I help you?