
* Images are for reference only
IMD6AT108
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- IMD6AT108
- JLCPCB Part #
- C2979143
- Package
- SOT-457
- Description
- -55℃~+150℃ 1 NPN Pre-Biased, 1 PNP Pre-Biased 100 100mA 250MHz 300mV 300mW 4.7kΩ 500nA 50V 5V NPN+PNP SOT-457 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1363
50+
$0.1092
150+
$0.0957
500+
$0.0856
3000+
$0.0649
6000+
$0.0608
Related Products