
* Images are for reference only
2SC5865TLQ
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SC5865TLQ
- JLCPCB Part #
- C5502729
- Package
- TSMT3
- Description
- 120@100mA,2V 1A 1uA 250MHz 500mV 500mW 60V NPN TSMT3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2234
200+
$0.0891
500+
$0.0862
1000+
$0.0848