
* Images are for reference only
RG063M101LO8*12TA-1A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RG063M101LO8*12TA-1A1Et
- JLCPCB Part #
- C7436417
- Package
- Plugin,D8xL12mm
- Description
- 100uF 12mm 63V 8000hrs@105℃ 8mm ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7428
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7428
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
100+
$0.0452
500+
$0.0390
1000+
$0.0343
5000+
$0.0306
10000+
$0.0287
Related Products
Welcome back, may I help you?