
* Images are for reference only
CF016M101LO6.3*8L-1A4T
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- CF016M101LO6.3*8L-1A4T
- JLCPCB Part #
- C718423
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 100uF 16V 2.5mm 3000hrs@105℃ 6.3mm 8mm Polymer ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1587
50+
$0.1248
150+
$0.1102
1000+
$0.0886
2000+
$0.0806
5000+
$0.0756
Related Products
Welcome back, may I help you?