
* Images are for reference only
RF01VM2STE-17
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RF01VM2STE-17
- JLCPCB Part #
- C2859533
- Package
- SOD-323FL
- Description
- 1 Independent 100mA 10nA@250V 10ns 1A 1V@100mA 250V SOD-323FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1928
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1881
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0460
300+
$0.0402
3000+
$0.0358
6000+
$0.0324
9000+
$0.0307
Related Products
Welcome back, may I help you?