
* Images are for reference only
EMZ6.8NFHTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMZ6.8NFHTL
- JLCPCB Part #
- C6549012
- Package
- SC-75(SOT-416)
- Description
- 1 Pair Common Anode 150mW 40Ω 500nA@3.5V 6.47V~7.14V 6.8V SC-75(SOT-416) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
200+
$0.0615
500+
$0.0594
1000+
$0.0584
Related Products