
* Images are for reference only
R7F701422EAFB-C#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701422EAFB-C#BA1
- JLCPCB Part #
- C20353523
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+150℃ 103 120MHz 2.7V~5.5V 32 Bit 4MB 512KB 64KB Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5542
200+
$11.3934
480+
$11.0128
960+
$10.8249
Welcome back, may I help you?